text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4200-03-A

24 Pos. USB 3.2 Gen2 (USB 3.1 Gen2, Superspeed + (USB 3.1)) Receptacle Connector

Product Specification Section
GCT USB4200-03-A - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.1
Gender: Female Receptacle
No of Positions: 24
Current Rating: 6.25A
Voltage Rating: 48V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 20000
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$706.50
USD
Quantity
Unit Price
450
$1.57
900+
$1.55