Manufacturer Part #
USB1040-GF-L-B
USB1045 Series Brass 30 V 1.5 A 500 VAC Dual Shell Stakes Through Hole
Product Specification Section
GCT USB1040-GF-L-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB1040-GF-L-B - Technical Attributes
Attributes Table
Style: | USB Type A |
Interface/Version: | 2.0 |
Gender: | Male Receptacle |
No of Positions: | 4 |
Current Rating: | 2A |
Voltage Rating: | 30V |
Color: | Black |
Insulation Resistance: | 1GΩ |
Operating Temp Range: | -40°C to +85°C |
Mating Cycles: | 1500 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.26
4,000
$0.255
6,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tray
Mounting Method:
Through Hole