
Manufacturer Part #
2002-1661
2 Position Disconnect Gray 12-18 AWG
Product Specification Section
WAGO 2002-1661 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2002-1661 - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Feed Through |
No of Poles: | 2 |
Termination: | Push-In |
Contact Material: | Copper |
Rated Voltage: | 300V |
Current Rating: | 15A |
Operating Temp Range: | -60°C to +105°C |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$5.13
10
$5.00
30
$4.92
75
$4.85
200+
$4.71
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
DIN Rail Mount