text.skipToContent text.skipToNavigation

Manufacturer Part #

983-UD/02

Series 98 Type 983-UD 2 Poles Wire Entrance Parallel to the PCB 2 puns per pole

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 983-UD/02 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: PCB Through Hole
No of Poles: 2
Wire Gauge: AWG 12-20
Termination: Screw
Features & Applications
Founded in 1921 in Germany, Weco has been at the forefront of terminal block technology.Weco offers a wide array of barrier style terminal blocks from 6.35 to 10mm spacing.The 983-UD/02 is a 2 pole 10mm barrier block with parallel wire entry.These blocks are excellent for single-phase or thee-phase applications up to 600 volts. Lighting, motive power, HVAC and all connections where a heavy-duty block is required
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
100
Total
$368.00
USD
Quantity
Web Price
100
$1.87
200
$1.84
400
$1.81
500
$1.80
1,500+
$1.75
Product Variant Information section