text.skipToContent text.skipToNavigation

Manufacturer Part #

970-LH-DS/05

970 Series 5 Position 22-10 AWG 5 mm Pitch Screw Connector for PCB

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 970-LH-DS/05 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 5
Wire Gauge: AWG 22-10
Termination: Screw
Mounting Method: Through Hole
Features & Applications

The 970-LH-DS/05 is a Part of 970 Series with 5 Position 5 mm Pitch, Plug-in Screw Connector. This devices have been specially designed to allow effective potting of PC boards when terminal block is mounted on PCB edge and wire clamping area is facing outside of the board.

Features:

  • Wire entrance Parallel to PC board
  • Center to Center Spacing: 5.000 mm (0.197 in)
  • Recommended Hole Diameter in PC Board: 1.300 mm (0.051 in)
  • Solder Pin: Tin plated copper alloy Ø 1 mm (0.04 in.)
  • Temperature range: -40 °C to 140 °C
  • Wire Stripping Length: 5.000 mm (0.197 in)
  • Terminal Body: Tin plated copper alloy
  • Screw: Slotted head, zinc plated blue passivated, steel substrate M3
  • Solder Pin: Tin plated copper alloy Ø 1.0 mm (0.04 in)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
50
Total
$415.00
USD
Quantity
Web Price
50
$1.73
150
$1.68
250
$1.66
750
$1.62
1,250+
$1.58
Product Variant Information section