text.skipToContent text.skipToNavigation

Manufacturer Part #

302-HDS/04

302-HDS Series 4 Positions 8 mm Pitch Screw connection Socket terminal strip

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The 302-HDS/04 is a Part of 302 Series Screw Connector 4 Position 8 mm Pitch 26-14 AWG Euro Style Terminal Block

The panel and chassis mounted series are ideal for connecting electrical control panels to external power sources, signal sources, other electrical panels and electrical loads of many types and sizes

Specifications:

  • Center to Center Spacing 8 mm (0.315 in.)
  • Nominal Cross Section 1.5 mm2 (2325 mils2)
  • Wire Stripping Length 5 mm (0.20 in.)

View the 302-HDS Series of Terminal Blocks

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
250
Total
$360.00
USD
Quantity
Web Price
250
$0.735
500
$0.72
1,000
$0.70
1,250
$0.695
3,750+
$0.66
Product Variant Information section