text.skipToContent text.skipToNavigation

Manufacturer Part #

210-A-111/15

3.50 mm (0.138 in) Spacing terminal block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 210-A-111/15 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 15
Wire Gauge: AWG 30-16
Termination: Solder
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide
Color: Grey
Operating Temp Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$736.00
USD
Quantity
Web Price
1
$4.04
20
$3.87
50
$3.78
150
$3.68
400+
$3.49
Product Variant Information section