Manufacturer Part #
BG160-40-C-D-N-G
40 contact dual socket plastic box packaging.
Product Specification Section
GCT BG160-40-C-D-N-G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT BG160-40-C-D-N-G - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 50 |
No of Rows: | 2 |
Gender: | Female |
Type: | Board to Board |
Pitch: | 2.54 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Material: | Nylon |
Color: | Black |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$1.73
1,000+
$1.68
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole