PR-002B in Bag by Same Sky - CUI Devices | DC Power Jacks & Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PR-002B

O.D 5.5 mm Insulated Housing Nickel Plating Phosphor Bronze Male DC Power Plug

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Same Sky - CUI Devices PR-002B - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 4A
Style/Orientation: Free Hanging Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Material: Polyamide / Nylon
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
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
$1.30
USD
Quantity
Unit Price
1
$1.30
30
$1.28
100
$1.27
300
$1.25
1,000+
$1.22
Product Variant Information section