Manufacturer Part #
PJ-038-SMT-TR
24 VDC 1 A Right Angle Surface Mount 2 Conductors 2 Contacts Male Power Jack
Product Specification Section
Same Sky - CUI Devices PJ-038-SMT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices PJ-038-SMT-TR - Technical Attributes
Attributes Table
Type: | Jack |
Gender: | Male |
Rated Voltage: | 24V |
Rated Current: | 1A |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
The PJ-038-SMT-TR is a 0.65 mm and 24 V Right angle Power Jack with shield and horizontal orientation.
Its operating temperature ranges between -25°C to +85°C.
Specifications:
- Connector Type : Jack
- Center Pin Diameter : 0.65 mm
- Current Rating (A) : 1 A
- Mounting Style : Surface Mount
- Number of Conductors : 2
- Orientation : Horizontal
- Voltage Rating (Vdc) : 24 V
- Shielding : No
- Internal Switch(es) : 0
- Outer Hole Diameter : 2.6 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount