Manufacturer Part #
42R02-6111
Quick Connect Terminals Power Cord
Product Specification Section
Power Dynamics 42R02-6111 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Dynamics 42R02-6111 - Technical Attributes
Attributes Table
Connector Style: | IEC 320-C14 |
Gender: | Male |
Rated Voltage (VAC): | 250VAC |
Rated Current: | 15A |
No of Positions: | 3 |
Termination Style: | Quick Connect |
Mounting Style: | Panel Mount |
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100
$2.27
200
$2.23
300
$2.21
500
$2.18
1,000+
$2.12
Product Variant Information section
Available Packaging
Package Qty:
100 per Box