Manufacturer Part #
1924464-1
Socket With Insulation Support Wire Size 20-18 Gold Plated
TE Connectivity 1924464-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:Heavy Duty Commercial Socket Assembly, Size 16, Stamped and FormedDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the part number revision letter only to align with our new internal production drawing.Reason for Changes:Dear Customer, fit, form or function of these part numbers are not affected. You will not see any change to the parts delivered to you except for the revision letter. IMPORTANT: The new and previous revisions of these parts can be used interchangeably in the field and previous revision can remain stocked until use. Shipments of both configurations may be mixedFirst Ship Date of Changed Items (Changed Parts Only):31-AUG-2022
General Product Description: Heavy Duty Commercial Socket Assembly, Size 16, Stamped and Formed Description of Changes The Industrial and Commercial Transportation business unit of TE Connectivity is making a change to include a Tool ID mark for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP requests (no samples) must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing are affected.Reason for Changes: Dear Customer, we hereby inform you of this change. The change is necessary for easy identification of the parts manufactured with the new capacity tooling. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. Previous revisions can remain stocked until use, and shipments of both configurations may be mixed. Refer to PCN-21-106049 for more details regarding the new Capacity Tooling. Product Category: Geometry Change Feature: Label/Marking ChangeKind of Change: GeometryPotential Customer Impact: No Customer ImpactRemarks: Update Product Drawings to include Tool ID marking. Refer to PCN-21-106049 for more detailsFirst Ship Date of Changed Items (Changed Parts Only): 10-JUN-2022
Part Status:
TE Connectivity 1924464-1 - Technical Attributes
No of Positions: | 1 |
Available Packaging
Package Qty:
4000 per Reel