text.skipToContent text.skipToNavigation

Manufacturer Part #

104257-3

4 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 104257-3 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Features & Applications

The 104257-3 is a Part of AMPMODU Series with 4 Position single Row 2.54 mm Pitch wire mount Crimp Socket Housing Receptacle Connector.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp, Insulation Displacement Crimp(IDC)
  • Connector Series = MTE
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100] 
  • Number of Positions = 4
  • Number of Rows = 1
  • Contact Type = Socket
  • Connector Style = Receptacle 
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic-GF

View the 104257x Series of Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,850.00
USD
Quantity
Unit Price
1
$0.32
100
$0.31
300
$0.305
1,000
$0.30
3,000+
$0.285