text.skipToContent text.skipToNavigation

Manufacturer Part #

9001-17481C00L1A

DIN 41612,Half R, STR, M, 48pin,locks

ECAD Model:
Mfr. Name: Oupiin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Oupiin 9001-17481C00L1A - Technical Attributes
Attributes Table
No of Positions: 48
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 500V
Current Rating: 2A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 3
Gender: Male
Type: Shrouded Header
Color: Beige
Insulation Resistance: 1000GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
140
Factory Lead Time:
N/A
Minimum Order:
1050
Multiple Of:
70
Total
$1,018.50
USD
Quantity
Web Price
70
$1.03
210
$0.985
350
$0.97
1,400
$0.92
2,100+
$0.89
Product Variant Information section