Manufacturer Part #
DF3-22SC
DF3 Series 22 AWG 3 A Tin Plated Female Crimp Socket
Product Specification Section
Hirose Electric DF3-22SC - Product Specification
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
Hirose Electric DF3-22SC - Technical Attributes
Attributes Table
Style: | Non-Insulated |
Type: | Receptacle |
Wire Gauge: | AWG 22 |
Color: | Black |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Gender: | Female |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -35°C to +85°C |
Voltage Rating: | 250V |
Features & Applications
The DF3-22SC is a part of DF3 Series 2 mm Pitch Connector for Discrete Wire Connection. It has an operating temperature range of -30 °C to 85 °C.
Features:
- The board to board pin headers come with kinked contacts to temporary help keeping the connector in the position.
- Wide variation including ID socket, crimp socket, In-line plug, pin header and receptacle, etc.
- Applicable wires: IDC: AWG#26, AWG#28 (UL1061), Crimping: AWG#22 to AWG#28
- SMT headers are available.
Applications:
- Business equipment such as copy machine and printer
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.0444
1,000
$0.0427
3,000
$0.0416
7,500
$0.0407
20,000+
$0.0389
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag