text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-2630SCF

DF13 Series 26 - 32 AWG Tin Plated Crimp Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Hirose Electric DF13-2630SCF - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 26-32
Color: Beige
Contact Material: Phosphor Copper
Contact Plating: Tin
Gender: Female
Insulation Resistance: 500MΩ
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Features & Applications
The DF13-2630SCF is a part of DF13 Series AWG26 to 30 Gold Plated Socket Contact. It has an operating temperature range of -35 °C to 85 °C.

Features:

  • 1.25 mm pitch miniature crimping connectors working as interfaces between PCB and wires and supporting high-density mounting. A variety of pin headers of DIP type or SMT type.
  • Designed with a low profile at a mounting height of 5.3 mm (DIP straight type), 5.8 mm (SMT straight type), 3.6 mm (DIP or SMT right angle type).
  • The SMT type pin header can be automatically mounted with vacuum absorption. Embossed tape packaging and magazine packaging are available.
  • Wires AWG#26 to AWG#32 are available.

Applications:

  • Note PC
  • Mobile terminal
  • Miniature type business equipment
  • In various consumer equipment
  • Video camera
Pricing Section
Global Stock:
10,000
USA:
10,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$196.00
USD
Quantity
Unit Price
10,000
$0.0196
20,000
$0.0193
30,000
$0.0191
40,000
$0.019
50,000+
$0.0186
Product Variant Information section