text.skipToContent text.skipToNavigation

Manufacturer Part #

RJHSE5380

8p8c (RJ45, Ethernet) 90° Right Angle Shielded EMI Finger Jack Modular Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions RJHSE5380 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Yellow / Green
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -55°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
720
Multiple Of:
120
Total
$568.80
USD
Quantity
Unit Price
120
$0.815
360
$0.795
480
$0.79
1,200
$0.77
1,800+
$0.755