Manufacturer Part #
5558872-1
4 Position Single Port Straight Through Hole RJ22 Modular Jack
Product Specification Section
TE Connectivity 5558872-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 5558872-1 - Technical Attributes
Attributes Table
Style: | Standard Jack |
No of Positions: | 4 |
Mounting Method: | Through Hole |
Features & Applications
The 5558872-1 is a part of 5558872 series 4 position single port straight through hole RJ22 modular jack.
Features:
- Product Type Features:
- Product Type = Connector
- Jack Type = RJ22
- PCB Mounting Orientation = Top Entry (Vertical)
- PCB Mount Style = Through Hole
- Termination Method to PC Board = Solder
- Performance Category = Cat 3
- Number of Contacts Loaded = 4
- Color = Black
- Mechanical Attachment:
- Jack Configuration = 1 x 1
- Termination Features:
- Solder Tail Contact Plating = Tin over Nickel
- Body Features:
- Port Configuration = Single
- Number of Positions = 4
- Height (mm [in]) = 16.50 [0.650]
- PCB Tail Length (mm [in]) = 3.18 [0.125]
- Contact Features:
- Contact Plating, Mating Area, Material = Gold (50)
- Contact Base Material = Phosphor Bronze
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$0.855
30
$0.835
125
$0.805
300
$0.79
1,250+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
174 per Tray
Mounting Method:
Through Hole