text.skipToContent text.skipToNavigation

Manufacturer Part #

MEM2052-00-195-00-A

Push Push Normally Open SMT 1.95 mm Profile No Peg Micro SD Card

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code:
Product Specification Section
GCT MEM2052-00-195-00-A - Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Horizontal
No of Positions: 9
Pitch: 1.1 mm
Termination: Solder
Rated Voltage (VAC): 10VAC
Rated Current: 0.5A
Insulation Resistance: 1GΩ
Contact Resistance: 100mΩ
Operating Temp Range: -40°C to +85°C
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$515.00
USD
Quantity
Unit Price
1,000
$0.515
2,000
$0.505
3,000
$0.50
4,000+
$0.495