
Manufacturer Part #
4-1734839-0
40 Positions 0.50mm Right Angle FPC Header
Product Specification Section
TE Connectivity 4-1734839-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 4-1734839-0 - Technical Attributes
Attributes Table
Flat Flex Type: | FPC |
No of Positions: | 40 |
Pitch: | 0.5 mm |
Height - Max: | 2.05mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Solder |
Locking Feature: | Slide Lock |
FFC, FCB Thickness: | 0.3 mm |
Current Rating: | 0.5A |
Material: | Thermoplastic |
Voltage Rating: | 250V |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,000+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount