text.skipToContent text.skipToNavigation

Manufacturer Part #

20799-030E-01

20799 Series 30 Position 50 V 0.3 A 0.5 mm Pitch 500 MOhm FFC-FPC Connector

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
I-PEX 20799-030E-01 - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 30
Pitch: 0.5
Current Rating: 0.35A
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,780.00
USD
Quantity
Web Price
1,500+
$2.52
Product Variant Information section