Manufacturer Part #
1473005-4
200 Position 0.6 mm Pitch Right Angle Double Data Rate DIMM Socket Surface Mount
Product Specification Section
TE Connectivity 1473005-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
12/15/2021 Details and Download
Description of Changes Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). Before: Only one raw material. After: Add a alternative material. Remarks: Add the alternative raw material for SODIMM contacts. Reason for Change: Due to global metal supply constraint, we can�t get enough metal materials(current: C44250), So we want to add the qualified material (C7025) for alternative raw material
Part Status:
Active
Active
Features & Applications
The 1473005-4 is a part of SO DIMM series 200 Position 0.6 mm Pitch Right Angle Double Data Rate DIMM Socket Surface Mount
Product Features:
- Socket Style = SO DIMM
- DRAM Type = Double Data Rate (DDR)
- PCB Mount Style = Surface Mount
- Module Orientation = Right Angle
- Profile = Standard
- Socket Type = Memory Card
- Number of Positions = 200
- Row-to-Row Spacing (mm [in]) = 6.20 [0.244]
- Centerline (mm [in]) = 0.60 [0.024]
- Number of Rows = Dual
- Ejector Type = Locking
- Ejector Location = Both Ends
- Number of Keys = 1
- Latch Material = Stainless Steel
- Latch Plating = Tin
- Boss = With
- Mount Type = Printed Circuit Board
Pricing Section
Global Stock:
1,650
USA:
1,650
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
20
$3.11
60
$3.07
100
$3.04
300
$3.00
500+
$2.96
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray