text.skipToContent text.skipToNavigation

Manufacturer Part #

FLMP21W0

BrightConnX™ Receptacle Housing Zhaga Book 20 LEX-MR for Crimp Pin Contact White

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2115
Product Specification Section
Amphenol Communications Solutions FLMP21W0 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 2.8 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 7A
Material: Thermoplastic
Gender: Male Receptacle
Type: Housing
Mating Type: Latch Holder
Color: White
Insulation Resistance: 500MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$397.50
USD
Quantity
Unit Price
500+
$0.795
Product Variant Information section