text.skipToContent text.skipToNavigation

Manufacturer Part #

709150001030006

3.80 mm 0.90mm Dia Height Gold Surface Mount Contact Spring

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 709150001030006 - Technical Attributes
Attributes Table
Type: Crimp Contact
Style/Orientation: Straight
Contact Current-Max: 1A
Contact Material: Brass
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,106.00
USD
Quantity
Unit Price
1,400+
$0.79