text.skipToContent text.skipToNavigation

Manufacturer Part #

SDB-25BMMA-SL7001

D-SUB, D-SUB SHIELDED, 25P M CONNECTOR M PIN FI SOLDER, SCREW

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Amphenol LTW SDB-25BMMA-SL7001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 25
No of Rows: 2
Termination: Male/Pin Solder Cup
IP Rating: IP67
Material: Plastic
Gender: Male
Color: Black
Current Rating: 5A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 500MΩ
Operating Temperature: -40°C to +105°C
Type: Standard
Mounting Method: Cable Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.43
USD
Quantity
Web Price
1
$5.43
15
$5.36
40
$5.32
100
$5.29
250+
$5.21
Product Variant Information section