970-009-040R011 in Bag by NorComp | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

970-009-040R011

970 Series 9 Position Zinc Black Nickel over Copper D-Sub Backshell Kit

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 970-009-040R011 - Technical Attributes
Attributes Table
No of Positions: 9
Material: Plastic
Features & Applications

The 970-009-040R011 is a 09 position Chromate Straight D Sub Black Backshell with Mating Screws .

Product Features:

  • Available in 4 industry sizes/positions (9, 15, 25, 37).
  • Straight/Top Entry.
  • Thumbscrews supplied with backshell.
  • More robust design for those areas that need it.
  • Fully tapped assembly holes allow easy assembly keeping manufacturing cost down.
  • 2 pc. grommet with various I.D.s included.
  • Perimeter sealing lips for secure assembly.
  • Available in die cast with 2 different platings, metalized plastic and plastic.
  • Die Cast: Lightweight Zinc
  • Plating: Nickel over copper or black die cast
  • Metalized Plastic: High temperature plastic
  • Plating: Nickel over copper
  • Plastic: High temperature plastic
  • Hardware: Steel with nickel or black

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$521.00
USD
Quantity
Unit Price
100
$5.21
200
$5.18
300
$5.17
400+
$5.15
Product Variant Information section