text.skipToContent text.skipToNavigation

Manufacturer Part #

879-003-103R001

Male M16 Circular Connector Rear Panel Mount A Code 3 Pin IP67 Straight Solder

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
NorComp 879-003-103R001 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Straight
No of Positions: 3
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP67
Material: PBT/PA
Voltage Rating: 250V
Current Rating: 7A
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$474.50
USD
Quantity
Unit Price
50
$9.49
100
$9.44
150
$9.41
200
$9.38
250+
$9.32
Product Variant Information section