Manufacturer Part #
1-1703818-1
4POS,TAB 2.8X0.8,TAB HSG,ASSY
TE Connectivity 1-1703818-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
eneral Product Description:Heavy Duty Sealed Connector Series Product Family Tab Housing of Group A, B and C; Cavity Block of Group B and CDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is approving an alternative PBT-GF30 material for the part numbers listed below. These part numbers are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. This is a continuation of the measure which was first communicated with PCN-21-101563. The change is required to avoid material shortages. The change does not impact performance of the product. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change is being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
General Product Description:Heavy Duty Sealed Connector Series Product Family Rec and Tab Housing Group A-EDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is changing the packaging for the part numbers listed below. Additional layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. The change is necessary to improve the quality of the packaging so that the finished product is better protected when shipped in a single box. The change does not impact connector performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The changes are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.First Ship Date of Changed Items (Changed Parts Only): 28-FEB-2023Last Date for Mixed Shipments: (Changed Parts Only): 29-SEP-2023
General Product Description:TAB Housing Ass Heavy Duty Sealed Connector SeriesDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding a new manual assembly line for Heavy Duty Sealed Connector Series TAB Housings for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. The new manual assembly line is necessary to ensure assembly capacity. The added line does not impact connector performance. IMPORTANT: No fit, form or function change. Parts off the new line are identical to current production. Shipments from current and new line configurations may be mixed.First Ship Date of Changed Items (Changed Parts Only):04-JAN-2023
Part Status:
Available Packaging
Package Qty:
380 per Box