text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0950

900 Series 600 V 32 A Black Additional Bulkhead Adaptor Moulding

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
Bulgin PX0950 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Backshell
Color: Black
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$35.50
USD
Quantity
Web Price
1
$35.50
4
$34.98
10
$34.64
25
$34.31
40+
$33.81
Product Variant Information section