Manufacturer Part #
1062-16-1222
Size 16 Nickel 12-16 AWG F-Crimp Socket Splice
TE Connectivity 1062-16-1222 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:DEUTSCH Size 12,16,20 Pins and Sockets Stamped & Formed Manufacturing Location Change.Description of Changes:The Industrial and Commercial Transportation business unit of TE Connectivity is transferring the following part number(s) from TE approved supplier in California, USA to TE approved supplier in Rhode Island, USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved.Reason for Changes:Dear Customer, we hereby inform you of this manufacturing location change because our California, USA stamping supplier is closing and transferring the stamping/forming process to their sister company in Rhode Island, USA. The manufacturing location change does not impact connector performance and will be phased in gradually over the next 3-12 months.
General Product Description:DEUTSCH Size 16 Socket Terminals. Add traceability information to product drawingsDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor product drawing change. 1) Added product traceability information.Reason for Changes:Provide customer with additional information about product.First Ship Date of Changed Items (Changed Parts Only):11-NOV-2022
Part Status:
TE Connectivity 1062-16-1222 - Technical Attributes
Type: | Contact |
Contact Termination: | Female/Socket Crimp |
Wire Gauge: | AWG 12-16 |
Contact Material: | Copper Alloy |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Through Hole |
Available Packaging
Package Qty:
3200 per Reel
Mounting Method:
Through Hole