text.skipToContent text.skipToNavigation

Manufacturer Part #

BM28B0.6-30DP/2-0.35V(51)

BM28 Series 30 Position 2 Rows Outer Shroud Contacts Connector Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric BM28B0.6-30DP/2-0.35V(51) - Technical Attributes
Attributes Table
Connector Type: Header
Style/Orientation: Vertical
No of Positions: 30
Pitch: 0.35
No of Rows: 2
Color: Black
Termination: Solder
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$9,600.00
USD
Quantity
Unit Price
20,000+
$0.48
Product Variant Information section