text.skipToContent text.skipToNavigation

Manufacturer Part #

345-036-520-201

345 Series 36 Position Dual Row Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 345-036-520-201 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 36
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Material: Polyester
Contact Resistance: 10mΩ
Current Rating: 3A
Operating Temp Range: -40°C to +105°C
Color: Green
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.00
USD
Quantity
Unit Price
25
$5.64
50
$5.61
100
$5.57
375+
$5.50
Product Variant Information section