Manufacturer Part #
2102847-1
Black 112 Position 16 Columns 20.3 mm Pitch Right Angle Daughtercard Connector
TE Connectivity 2102847-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:MULTIGIG RT2 and RT2-R Daughter connectorsDescription of ChangesIncrease the width of the wafer slots on the housing(Shroud) by 0.09mm in order to reduce the risk of FOD (Foreign Object Debris) that can be generated by insertion of the PWB wafers during parts assemblyReason for Changes:Product improvement.Manufacturing requested.First Date To Ship (Changed Parts Only):31-MAR-2023Last Date for Mixed Shipments: (Changed Parts Only):30-APR-2023
Description of ChangesPress Fit contacts used on the listed Multigig connectors are currently stamped and plated at Outside Vendors. An additional Outside vendor has been qualified for the Plating process. There are no changes to the specifications for the part or other plating changes. This change is specifically focused on having a new plating source for an existing design.Reason for Changes:Dear Customer, we hereby inform you about a transfer of Plating process to another TE approved Outside Vendor. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new Plating Vendor already plates Multigig contacts according to similar requirements and that are geometrically similar with great success. The benefit is that this prior experience will allow this Vendor to provide quality product to TE allowing us to more consistently meet customer demand in the Multigig product line.
Part Status:
TE Connectivity 2102847-1 - Technical Attributes
No of Positions: | 112 |
Available Packaging
Package Qty:
17 per Tube