text.skipToContent text.skipToNavigation

Manufacturer Part #

XLL536125.000000I

IDT XO LVDS Crystal Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLL536125.000000I - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 125MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Supply Current: 100mA
Load Capacitance: 15pF
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Dimension: L  5.15mm x W  3.35mm x H  1.4mm
No of Terminals: 6
Moisture Sensitivity Level: 6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$724.00
USD
Quantity
Web Price
200
$3.62
400
$3.56
600
$3.52
800+
$3.47
Product Variant Information section