Manufacturer Part #
DSC2044FI2-H0004
Low-Jitter Configurable Dual HCSL Oscillator
Product Specification Section
Microchip DSC2044FI2-H0004 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip DSC2044FI2-H0004 - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 4MHz |
Frequency Stability: | ±25ppm |
Supply Voltage: | 2.25V to 3.6V |
Supply Current: | 60mA |
Symmetry: | 48% to 52% |
Output Type: | HCSL |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 14 |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
220
Germany (Online Only):
220
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
110
$3.34
220
$3.28
330
$3.24
440
$3.22
550+
$3.14
Product Variant Information section
Available Packaging
Package Qty:
110 per Tube
Package Style:
QFN-14
Mounting Method:
Surface Mount