Manufacturer Part #
DSC1121BM1-008.0000
8 MHz XO (Standard) 2.25 to 3.6V Enable/Disable CMOS Oscillator -SMD-6
Microchip DSC1121BM1-008.0000 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Errata for the DSC11xx and DSA11xx Family Silicon Errata of devices.Notification Status: FinalDescription of Change: Added DSA (automotive) related documents to the errata.Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 31 Mar 2023
Microchip has released a new Product Documents for the DSC11xx Family Silicon Errata of devices. Notification Status: FinalDescription of Change: Initial release of this document.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 03 Nov 2021NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Microchip DSC1121BM1-008.0000 - Technical Attributes
Oscillator Type: | XO Standard |
Operating Frequency: | 8MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 2.25V to 3.6V |
Supply Current: | 31mA |
Symmetry: | 45% to 55% |
Load Capacitance: | 15pF |
Output Type: | CMOS |
Operating Temp Range: | -55°C to +125°C |
Rise Time: | 1.1ns |
Fall Time: | 1.3ns |
No of Terminals: | 6 |
Moisture Sensitivity Level: | 1 |
Package Style: | CDFN-6 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
72 per Tube
Package Style:
CDFN-6
Mounting Method:
Surface Mount