text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB24M000FAN00R0

XR Series 24 MHz ±25 ppm Resin Sealing Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2415
Product Specification Section
Murata XRCGB24M000FAN00R0 - Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 24MHz
Frequency Tolerance: ±25ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 150Ω
Drive Level: 300µW
Aging (First Year): ±5ppm
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$268.50
USD
Quantity
Unit Price
3,000
$0.0895
6,000
$0.0879
9,000
$0.087
12,000
$0.0864
15,000+
$0.0844