THJP0612AST1 in Reel by Vishay | Thermal Management Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

THJP0612AST1

THJP0612 A T1 E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Vishay THJP0612AST1 - Technical Attributes
Attributes Table
Type: Interface Pad
Dimension: L  1.6mm x W  3.2mm x H  0.762mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$660.00
USD
Quantity
Unit Price
1,000
$0.66
2,000+
$0.64
Product Variant Information section