

Manufacturer Part #
BCTIM-211-1014 3.0MM
die-cut thermal pad 45.7mm X 76.2mm, thick-cut 1.8x3.0in
Product Specification Section
Boyd BCTIM-211-1014 3.0MM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$6.18
5
$6.13
20
$6.05
40
$6.02
100+
$5.93
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk