Manufacturer Part #
200MDP1T2B2M2RE
200 Series DPDT On-On Through Hole Sub Miniature Toggle Switch
Product Specification Section
E-Switch 200MDP1T2B2M2RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 200MDP1T2B2M2RE - Technical Attributes
Attributes Table
Switch Operation: | On-On |
Circuitry: | DPDT |
Rated Voltage (VAC): | 20VAC |
Voltage Rating: | 20V |
Insulation Resistance: | 1000MΩ |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Actuator Type: | Round |
Termination Style: | PC Pin |
Bushing Style: | Unthreaded |
Operating Temperature: | -30°C to +85°C |
Dimension: | L 9.14mm x W 8.13mm x H 19.56mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
270+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
270 per Bulk
Mounting Method:
Through Hole