Manufacturer Part #
PTS645VM832LFS
PTS645 Series SPST-NO 12 V 0.05 A Surface Mount Top Actuated Tactile Switch
Product Specification Section
C&K PTS645VM832LFS - Product Specification
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
C&K PTS645VM832LFS - Technical Attributes
Attributes Table
Switch Operation: | Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 12V |
Current Rating: | 50mA |
Actuation Force: | 1.6N |
Termination Style: | Vertical |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -20°C to +60°C |
Dimension: | H 4.05mm x L 7.5mm x W 6.2mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.162
2,000
$0.159
3,000
$0.158
4,000
$0.157
5,000+
$0.154
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole