Manufacturer Part #
SN3101-SP-A1
SN31 Series 1NO/1NC Plunger Snap Action 1 m Side Exit Cable Compact Limit Switch
Product Specification Section
SUNS International SN3101-SP-A1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNS International SN3101-SP-A1 - Technical Attributes
Attributes Table
Circuitry: | SPDT |
Actuator Style: | Pin Plunger |
Contact Current-Max: | 10A |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$43.71
3
$43.03
5
$42.71
10
$42.29
20+
$41.63
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount