text.skipToContent text.skipToNavigation

Manufacturer Part #

500ASSP1M2RE

500A Series SPDT On-None-On PC Pin Sub-Miniature Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 500ASSP1M2RE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Current-Max: 3A
Contact Material: Gold Over Copper
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
252
Multiple Of:
63
Total
$640.08
USD
Quantity
Unit Price
63
$2.59
126
$2.57
189
$2.55
252
$2.54
315+
$2.50
Product Variant Information section