text.skipToContent text.skipToNavigation

Manufacturer Part #

1835.3108

DPST On-Off 20 A Plug In Green Transparent White Marking Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1835.3108 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 20A
Termination Style: Plug-In
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
150
Total
$636.00
USD
Quantity
Unit Price
150+
$4.24
Product Variant Information section