text.skipToContent text.skipToNavigation

Manufacturer Part #

1634201-2

PR Series 16 A 250 V DPST On-Off Quick Connect Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1634201-2 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 16A
Termination Style: Quick Connect
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +85°C
Dimension: L  31.5mm x W  25.2mm x H  29.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,880.00
USD
Quantity
Web Price
1,000+
$1.88