Manufacturer Part #
513374-10
10 Position 30° Fixed Stop PC Mount Sealed BCD Rotary Encoder Switch
Grayhill 513374-10 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Contact Description of Change:Grayhill is changing the non-shorting contact material from silver cadmium-oxide to silver tinoxide.Reason for Change:The RoHS exemption for cadmium and its compounds in electrical contacts is set to expire in July 2024.material change for non-shorting switches to maintain RoHS compliance.
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Grayhill 513374-10 - Technical Attributes
Encoder Type: | Rotary |
Actuator Type: | Shaft |
Mounting Method: | PCB Mount |
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount