KAS2104E in Tube by E-Switch | Dip Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KAS2104E

KAS2104 Series 0.025 A 25 Vdc SPST 4 Position Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KAS2104E - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Features & Applications

The KAS2104E is a 0.025 A 25 VDC SPST 4 position Slide Switch.

The KAS slide DIP switches are available with PC pin or right angle PC pin termination. Available in up to 12 positions they come with tape seal options and are great for controller applications, along with telecommunications and test and instrumentation.

Features:

  • Available in 2 to 12 positions
  • Tape seal option
  • Vertical & right angle options

Applications:

  • Garage door openers
  • Test & instrumentation
  • Telecommunications
  • Controller application
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$920.00
USD
Quantity
Unit Price
40
$1.00
120
$0.97
160
$0.965
400
$0.94
600+
$0.92
Product Variant Information section