text.skipToContent text.skipToNavigation

Manufacturer Part #

5435640-5

7100 Series 8 Pos SPST Rocker 2.54 mm Pitch Through Hole DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
TE Connectivity 5435640-5 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Rocker
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Features & Applications

The 5435640-5 is a Part of 7100 Series, 8 Position SPST Rocker Non-Sealed 2.54 mm Pitch Through Hole DIP Switch

Product Features:

  • Product Type = Switch
  • PCB Mount Style = Through Hole
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Actuator Style = Rocker (Top Actuated)
  • Sealed = No
  • Series = 7100
  • Number of Switches = 8
  • Termination Post Length (mm [in]) = 3.56 [0.140]
  • Switch Type = DIP
  • Centerline (mm [in]) = 2.54 [0.100]
  • Auto-Insertable = No
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold (30)
Pricing Section
Global Stock:
1,222
USA:
1,222
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.11
USD
Quantity
Web Price
1
$1.11
30
$1.06
100
$1.01
200
$0.98
500+
$0.90
Product Variant Information section