text.skipToContent text.skipToNavigation

Manufacturer Part #

PV6F240SS-3L1

PV6 Series 2A 48VDC SPST Anti-Vandal

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV6F240SS-3L1 - Technical Attributes
Attributes Table
Circuitry: SPST N.O.
Contact Current-Max: 2A
Actuator Style: Round Button
IP Rating: IP65
Diameter: 17.5mm
Switch Operation: Off-Mom
Operating Temp Range: -20°C to +55°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$312.80
USD
Quantity
Unit Price
40
$7.82
80+
$7.73
Product Variant Information section