Manufacturer Part #
PVT422S-TPBF
PVT422 Series DPST 400 V 35 Ohm Surface Mount Photovoltaic Relay-SMD-8
Product Specification Section
Infineon PVT422S-TPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
07/05/2021 Details and Download
Change of wafer production from Infineon Technologies Americas Corp., Temecula CA., USA to Silicon Foundry EPISIL Technologies Inc., Hsinchu, Taiwan for PVG Gen 2 and Gen 3, MOSFET G5 and IGBT G4 wafers, and MOSFET G7.5 wafers to Silicon Foundry Sichuan Gen Microelectronics co.Ltd, Suining,China.The wafer production of the affected products will be transferred to Silicon Foundry EPISIL Technologies Inc., Hsinchu, Taiwan, according to the global Infineon production strategy.
Part Status:
Active
Active
Infineon PVT422S-TPBF - Technical Attributes
Attributes Table
Contact Form: | DPST (1 Form A) |
No of Channels: | 2 |
Output Voltage: | 0V to 400V |
On-state Resistance-Max: | 35Ω |
Input Voltage: | 1.2V |
Isolation Voltage-RMS: | 4000V |
Capacitance: | 12pF |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
750+
$6.23
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount